
963904-1 | |
---|---|
DigiKey Part Number | 5831-963904-1-ND |
Manufacturer | |
Manufacturer Product Number | 963904-1 |
Description | Rectangular Power Contact, Micro |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,10383 Kč | 8 415,32 Kč |
Unit Price without VAT: | 2,10383 Kč |
---|---|
Unit Price with VAT: | 2,54563 Kč |