
927837-2 | |
|---|---|
DigiKey Part Number | 5831-927837-2-ND |
Manufacturer | |
Manufacturer Product Number | 927837-2 |
Description | Rectangular Power Contact, JPT, |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 2,54705 Kč | 5 858,22 Kč |
| 4 600 | 2,48390 Kč | 11 425,94 Kč |
| 6 900 | 2,33655 Kč | 16 122,19 Kč |
| Unit Price without VAT: | 2,54705 Kč |
|---|---|
| Unit Price with VAT: | 3,08193 Kč |


