
91519-1 | |
|---|---|
DigiKey Part Number | 5831-91519-1-ND |
Manufacturer | |
Manufacturer Product Number | 91519-1 |
Description | Crimping Tools CRIMP TOOL |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane and Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane and Circular Contacts | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 752,33000 Kč | 33 752,33 Kč |
| Unit Price without VAT: | 33 752,33000 Kč |
|---|---|
| Unit Price with VAT: | 40 840,31930 Kč |


