
9-160583-2 | |
|---|---|
DigiKey Part Number | 5831-9-160583-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-160583-2 |
Description | Terminals PIDG FASTON RECPT |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.137" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 8,20951 Kč | 3 694,28 Kč |
| 2 250 | 7,36750 Kč | 16 576,88 Kč |
| 3 150 | 6,94650 Kč | 21 881,48 Kč |
| 5 400 | 6,73600 Kč | 36 374,40 Kč |
| 25 200 | 6,31500 Kč | 159 138,00 Kč |
| Unit Price without VAT: | 8,20951 Kč |
|---|---|
| Unit Price with VAT: | 9,93351 Kč |


