
8726034006 | |
|---|---|
DigiKey Part Number | 5831-8726034006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8726034006 |
Description | RT-375-3/4-X-SP |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 102,30303 Kč | 7 775,03 Kč |
| Unit Price without VAT: | 102,30303 Kč |
|---|---|
| Unit Price with VAT: | 123,78667 Kč |



