
8-968973-1 | |
|---|---|
DigiKey Part Number | 5831-8-968973-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-968973-1 |
Description | Automotive Connectors MCP2.8 GEH |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Violet | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,95848 Kč | 3 989,62 Kč |
| 750 | 15,32855 Kč | 11 496,41 Kč |
| Unit Price without VAT: | 15,95848 Kč |
|---|---|
| Unit Price with VAT: | 19,30976 Kč |



