6 Position Rectangular Housing Connector Plug Red 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776434-1

DigiKey Part Number
5831-776434-1-ND
Manufacturer
Manufacturer Product Number
776434-1
Description
HOUSING FOR MALE TERMINAL, 6 POS
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Red 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.209" (5.30mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Red
Contact Type
Male Pin
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 672
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4581,12800 Kč3 650,76 Kč
18071,32583 Kč12 838,65 Kč
27069,86593 Kč18 863,80 Kč
31566,94616 Kč21 088,04 Kč
54061,10661 Kč32 997,57 Kč
Unit Price without VAT:81,12800 Kč
Unit Price with VAT:98,16488 Kč