
776164-1 | |
|---|---|
DigiKey Part Number | 5831-776164-1-ND |
Manufacturer | |
Manufacturer Product Number | 776164-1 |
Description | COMBINATION LINE CONNECTOR, 35 C |
Customer Reference | |
Detailed Description | 35 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.157" (4.00mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch 0.157" (4.00mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 279,25533 Kč | 4 188,83 Kč |
| 45 | 269,87022 Kč | 12 144,16 Kč |
| 75 | 264,86480 Kč | 19 864,86 Kč |
| 150 | 259,85953 Kč | 38 978,93 Kč |
| 255 | 254,85420 Kč | 64 987,82 Kč |
| 510 | 235,45859 Kč | 120 083,88 Kč |
| Unit Price without VAT: | 279,25533 Kč |
|---|---|
| Unit Price with VAT: | 337,89895 Kč |











