6 Position Header, Male Blades Connector Press-Fit 0.098" (2.50mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-6447143-3

DigiKey Part Number
5831-6-6447143-3-ND
Manufacturer
Manufacturer Product Number
6-6447143-3
Description
CONN HDR 6POS 2.50MM R/A PRESS
Customer Reference
Detailed Description
6 Position Header, Male Blades Connector Press-Fit 0.098" (2.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Battery
Connector Type
Header, Male Blades
Number of Positions
6
Pitch
0.098" (2.50mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Press-Fit
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Voltage Rating
125 V
Current Rating (Amps)
1 A
Material - Insulation
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 905
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
30129,34767 Kč3 880,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,34767 Kč
Unit Price with VAT:156,51068 Kč