
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,29681 Kč | 7 420,25 Kč |
| 50 000 | 0,25681 Kč | 12 840,50 Kč |
| 75 000 | 0,24208 Kč | 18 156,00 Kč |
| Unit Price without VAT: | 0,29681 Kč |
|---|---|
| Unit Price with VAT: | 0,35914 Kč |











