
05007908001 | |
|---|---|
DigiKey Part Number | 5627-05007908001-ND |
Manufacturer | |
Manufacturer Product Number | 05007908001 |
Description | 1850 PH KRAFTFORM BALL-GRIP PHIL |
Customer Reference | |
Detailed Description | PH3 Phillips Screwdriver 10.04" (255.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.04" (255.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,61000 Kč | 454,61 Kč |
| Unit Price without VAT: | 454,61000 Kč |
|---|---|
| Unit Price with VAT: | 550,07810 Kč |


