
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.173" ~ 0.209" (4.39mm ~ 5.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,80583 Kč | 3 250,49 Kč |
| Unit Price without VAT: | 1,80583 Kč |
|---|---|
| Unit Price with VAT: | 2,18505 Kč |


