
AI-20167 | |
|---|---|
DigiKey Part Number | 314-AI-20167-ND |
Manufacturer | |
Manufacturer Product Number | AI-20167 |
Description | 12-10 VINYL INSULATED .187 FEMAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Mueller Electric Co | Wire Gauge 10-12 AWG |
Packaging Bag | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,96240 Kč | 99,06 Kč |
| 500 | 3,75400 Kč | 1 877,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |







