
35668 | |
|---|---|
DigiKey Part Number | 5831-35668-ND |
Manufacturer | |
Manufacturer Product Number | 35668 |
Description | Term SOLISTRND RING TERM SZ 1/2 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 2.090" (53.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 45,56563 Kč | 3 645,25 Kč |
| 240 | 44,30579 Kč | 10 633,39 Kč |
| 400 | 43,88583 Kč | 17 554,33 Kč |
| 560 | 42,20598 Kč | 23 635,35 Kč |
| 1 040 | 40,94610 Kč | 42 583,94 Kč |
| Unit Price without VAT: | 45,56563 Kč |
|---|---|
| Unit Price with VAT: | 55,13441 Kč |


