
34487 | |
|---|---|
DigiKey Part Number | 5831-34487-ND |
Manufacturer | |
Manufacturer Product Number | 34487 |
Description | Terminals N/I-RING 14-12 #1/4 M6 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.739" (18.77mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.038" (0.97mm) | Insulation Diameter 0.098" (2.49mm) |
Width - Outer Edges 0.421" (10.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,09088 Kč | 3 545,44 Kč |
| Unit Price without VAT: | 7,09088 Kč |
|---|---|
| Unit Price with VAT: | 8,57996 Kč |


