
33220 | |
|---|---|
DigiKey Part Number | 5831-33220-ND |
Manufacturer | |
Manufacturer Product Number | 33220 |
Description | Terminals RNG TONGUE 12-10 3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.098" (27.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 8,33200 Kč | 3 749,40 Kč |
| 1 800 | 7,29050 Kč | 13 122,90 Kč |
| Unit Price without VAT: | 8,33200 Kč |
|---|---|
| Unit Price with VAT: | 10,08172 Kč |


