Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322334

DigiKey Part Number
5831-322334-ND
Manufacturer
Manufacturer Product Number
322334
Description
Terminals RING HT 16-14 AWG #8
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.636" (16.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
0.085" (2.16mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15032,54693 Kč4 882,04 Kč
30028,76727 Kč8 630,18 Kč
60027,92733 Kč16 756,40 Kč
1 05027,08742 Kč28 441,79 Kč
Unit Price without VAT:32,54693 Kč
Unit Price with VAT:39,38179 Kč