Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31818

DigiKey Part Number
5831-31818-ND
Manufacturer
Manufacturer Product Number
31818
Description
SOLIS BUTT 22-16 COMM 22-18MIL
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam, Serrated Mating Area
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 3002,79273 Kč3 630,55 Kč
5 2002,64575 Kč13 757,90 Kč
7 8002,60375 Kč20 309,25 Kč
13 0002,56176 Kč33 302,88 Kč
26 0002,47776 Kč64 421,76 Kč
Unit Price without VAT:2,79273 Kč
Unit Price with VAT:3,37920 Kč