
3-643814-3 | |
|---|---|
DigiKey Part Number | 5831-3-643814-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-643814-3 |
Description | Board Conn 3 Contact(s) 1 Row(s) |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,80750 Kč | 3 807,50 Kč |
| 3 000 | 3,30815 Kč | 9 924,45 Kč |
| 5 000 | 3,14171 Kč | 15 708,55 Kč |
| Unit Price without VAT: | 3,80750 Kč |
|---|---|
| Unit Price with VAT: | 4,60708 Kč |


