
3-1415055-1 | |
|---|---|
DigiKey Part Number | 5831-3-1415055-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415055-1 |
Description | Safety Relay, 4PST, Momentary, 0 |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 33.3 mA | |
Coil Power | 800mW | |
Coil Resistance | 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 375,53200 Kč | 3 755,32 Kč |
| 30 | 368,37500 Kč | 11 051,25 Kč |
| 50 | 362,06000 Kč | 18 103,00 Kč |
| Unit Price without VAT: | 375,53200 Kč |
|---|---|
| Unit Price with VAT: | 454,39372 Kč |


