10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280362

DigiKey Part Number
5831-280362-ND
Manufacturer
Manufacturer Product Number
280362
Description
CONN RCPT HSG 10POS 2.54MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 960
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6505,60646 Kč3 644,20 Kč
2 6005,16551 Kč13 430,33 Kč
4 5505,08152 Kč23 120,92 Kč
7 1504,97653 Kč35 582,19 Kč
12 3504,85054 Kč59 904,17 Kč
Unit Price without VAT:5,60646 Kč
Unit Price with VAT:6,78382 Kč