
2725270000 | |
|---|---|
DigiKey Part Number | 5831-2725270000-ND |
Manufacturer | |
Manufacturer Product Number | 2725270000 |
Description | TERMINAL SCREW CONNECTION |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 9 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 2/0 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - 2/0 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 533,56000 Kč | 3 201,36 Kč |
| Unit Price without VAT: | 533,56000 Kč |
|---|---|
| Unit Price with VAT: | 645,60760 Kč |


