
1SNL317510R0000 | |
|---|---|
DigiKey Part Number | 17-1SNL317510R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL317510R0000 |
Description | DBL175 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 175 A 1000 V |
Datasheet | Datasheet |
EDA/CAD Models | 1SNL317510R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 AWG CU/AL | |
Load Side Wire/Stud Size | 2/0 AWG CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 175 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 158,80000 Kč | 2 158,80 Kč |
| 10 | 1 610,90400 Kč | 16 109,04 Kč |
| 25 | 1 477,67120 Kč | 36 941,78 Kč |
| 50 | 1 400,90680 Kč | 70 045,34 Kč |
| 100 | 1 340,75170 Kč | 134 075,17 Kč |
| Unit Price without VAT: | 2 158,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 612,14800 Kč |



