1 Pole Power Distribution Block 115 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNL312510R0000

DigiKey Part Number
2109-1SNL312510R0000-ND
Manufacturer
Manufacturer Product Number
1SNL312510R0000
Description
DBL125
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 115 A 1000 V
Datasheet
 Datasheet
EDA/CAD Models
1SNL312510R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
7
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
1000 V
Current Rating (Amps)
115 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1574,72000 Kč574,72 Kč
10499,20600 Kč4 992,06 Kč
Manufacturers Standard Package
Unit Price without VAT:574,72000 Kč
Unit Price with VAT:695,41120 Kč