Terminal Butt Splice, Inline, Individual Openings Connector IDC 20-22 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213800-4

DigiKey Part Number
5831-2213800-4-ND
Manufacturer
Manufacturer Product Number
2213800-4
Description
TERMINALS COOLSPLICE NS 20/22 TO
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector IDC 20-22 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
4
Termination
IDC
Wire Gauge
20-22 AWG
Insulation
Fully Insulated
Features
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 065
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12029,81717 Kč3 578,06 Kč
36026,24750 Kč9 449,10 Kč
60025,61757 Kč15 370,54 Kč
1 20025,19760 Kč30 237,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,81717 Kč
Unit Price with VAT:36,07878 Kč