
2213800-3 | |
|---|---|
DigiKey Part Number | A124766-ND |
Manufacturer | |
Manufacturer Product Number | 2213800-3 |
Description | COOLSPLICE NS 20/22 TO 20/22 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 20-22 AWG Translucent - Green |
Datasheet | Datasheet |
EDA/CAD Models | 2213800-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Translucent - Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 15 | 42,45800 Kč | 636,87 Kč |
| 30 | 40,43500 Kč | 1 213,05 Kč |
| 60 | 38,49983 Kč | 2 309,99 Kč |
| 105 | 37,00648 Kč | 3 885,68 Kč |
| 255 | 34,76035 Kč | 8 863,89 Kč |
| 510 | 33,10067 Kč | 16 881,34 Kč |
| 1 005 | 31,55425 Kč | 31 712,02 Kč |
| 2 505 | 29,58631 Kč | 74 113,71 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



