9 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207440-1

DigiKey Part Number
5831-207440-1-ND
Manufacturer
Manufacturer Product Number
207440-1
Description
CONN RCPT HSG 9POS 5.00MM
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.197" (5.00mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-55°C ~ 130°C
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 621
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5563,19218 Kč3 475,57 Kč
16562,14939 Kč10 254,65 Kč
33061,10661 Kč20 165,18 Kč
44058,60395 Kč25 785,74 Kč
Unit Price without VAT:63,19218 Kč
Unit Price with VAT:76,46254 Kč