
207345-1 | |
|---|---|
DigiKey Part Number | 5831-207345-1-ND |
Manufacturer | |
Manufacturer Product Number | 207345-1 |
Description | CABLE CLAMP KIT SZ 3 |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 85,04200 Kč | 3 826,89 Kč |
| Unit Price without VAT: | 85,04200 Kč |
|---|---|
| Unit Price with VAT: | 102,90082 Kč |



