



207345-1 | |
|---|---|
DigiKey Part Number | A9003-ND |
Manufacturer | |
Manufacturer Product Number | 207345-1 |
Description | CONN BACKSHELL 25P 90/180DEG BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 207345-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Color Black |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| 10 | 131,43100 Kč | 1 314,31 Kč |
| 25 | 123,19760 Kč | 3 079,94 Kč |
| 50 | 117,31220 Kč | 5 865,61 Kč |
| 100 | 111,71250 Kč | 11 171,25 Kč |
| 250 | 104,72048 Kč | 26 180,12 Kč |
| 500 | 99,72474 Kč | 49 862,37 Kč |
| 1 000 | 94,96948 Kč | 94 969,48 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |














