
206512-6 | |
|---|---|
DigiKey Part Number | 5831-206512-6-ND |
Manufacturer | |
Manufacturer Product Number | 206512-6 |
Description | Standard Circular Conn 23-XX CAB |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
EDA/CAD Models | 206512-6 Models |
Category | Thread Size 1 3/8-18 UNEF |
Manufacturer TE Connectivity | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Retail Package | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 7 pcs - 5 pc Cable Clamp, 2 Screws |
Cable Opening 1.125" (28.58mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.600" (40.64mm) | For Use With/Related Products CPC Connectors |
Shell Size - Insert 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 232,95600 Kč | 3 494,34 Kč |
| Unit Price without VAT: | 232,95600 Kč |
|---|---|
| Unit Price with VAT: | 281,87676 Kč |


