
205089-1 | |
|---|---|
DigiKey Part Number | 5831-205089-1-ND |
Manufacturer | |
Manufacturer Product Number | 205089-1 |
Description | D-Sub Contacts PIN CONTACT 24-20 |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,31400 Kč | 3 578,50 Kč |
| 750 | 14,10351 Kč | 10 577,63 Kč |
| 2 500 | 13,89300 Kč | 34 732,50 Kč |
| 10 000 | 13,47200 Kč | 134 720,00 Kč |
| 20 000 | 11,99850 Kč | 239 970,00 Kč |
| Unit Price without VAT: | 14,31400 Kč |
|---|---|
| Unit Price with VAT: | 17,31994 Kč |









