
2-520102-2 | |
|---|---|
DigiKey Part Number | 5831-2-520102-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-520102-2 |
Description | Term MALE DISCONNECT 6.35MM RED |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.855" (21.72mm) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,94244 Kč | 8 319,42 Kč |
| 2 800 | 5,79545 Kč | 16 227,26 Kč |
| 4 200 | 5,69046 Kč | 23 899,93 Kč |
| 7 000 | 5,58547 Kč | 39 098,29 Kč |
| 11 200 | 5,50148 Kč | 61 616,58 Kč |
| 25 200 | 5,16551 Kč | 130 170,85 Kč |
| 100 800 | 4,55657 Kč | 459 302,26 Kč |
| Unit Price without VAT: | 5,94244 Kč |
|---|---|
| Unit Price with VAT: | 7,19035 Kč |









