Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175217-2

DigiKey Part Number
5831-175217-2-ND
Manufacturer
Manufacturer Product Number
175217-2
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 479
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5007,50798 Kč3 753,99 Kč
2 0006,46521 Kč12 930,42 Kč
Unit Price without VAT:7,50798 Kč
Unit Price with VAT:9,08466 Kč