
173706-1 | |
|---|---|
DigiKey Part Number | 5831-173706-1-ND |
Manufacturer | |
Manufacturer Product Number | 173706-1 |
Description | E-J MK-2 070 TAB CONT LP |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,56966 Kč | 3 569,66 Kč |
| 3 000 | 3,14970 Kč | 9 449,10 Kč |
| 5 000 | 3,06571 Kč | 15 328,55 Kč |
| 10 000 | 3,02371 Kč | 30 237,10 Kč |
| Unit Price without VAT: | 3,56966 Kč |
|---|---|
| Unit Price with VAT: | 4,31929 Kč |







