



174984-2 | |
|---|---|
DigiKey Part Number | A126041-ND |
Manufacturer | |
Manufacturer Product Number | 174984-2 |
Description | CONN RCPT HSG 8POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 174984-2 Models |
Category | Row Spacing 0.220" (5.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 34,91200 Kč | 349,12 Kč |
| 25 | 32,71800 Kč | 817,95 Kč |
| 50 | 31,15820 Kč | 1 557,91 Kč |
| 200 | 28,25085 Kč | 5 650,17 Kč |
| 400 | 26,90203 Kč | 10 760,81 Kč |
| 600 | 26,14342 Kč | 15 686,05 Kč |
| 1 000 | 25,21805 Kč | 25 218,05 Kč |
| 2 600 | 23,57473 Kč | 61 294,30 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |














