
2822393-1 | |
|---|---|
DigiKey Part Number | A126652-ND |
Manufacturer | |
Manufacturer Product Number | 2822393-1 |
Description | CONN PLUG HSG 8POS 4.80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822393-1 Models |
Category | Row Spacing 0.220" (5.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.189" (4.80mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,99400 Kč | 529,94 Kč |
| 25 | 49,66960 Kč | 1 241,74 Kč |
| 50 | 47,29200 Kč | 2 364,60 Kč |
| 100 | 45,03330 Kč | 4 503,33 Kč |
| 300 | 41,67347 Kč | 12 502,04 Kč |
| 500 | 40,19814 Kč | 20 099,07 Kč |
| 1 000 | 38,27985 Kč | 38 279,85 Kč |
| 2 500 | 35,88531 Kč | 89 713,27 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |











