Hand Crimper Tool Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169400

DigiKey Part Number
5831-169400-ND
Manufacturer
Manufacturer Product Number
169400
Description
CERTI-LOK
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 671,38000 Kč11 671,38 Kč
211 457,51500 Kč22 915,03 Kč
311 243,01667 Kč33 729,05 Kč
1011 029,14800 Kč110 291,48 Kč
259 803,61640 Kč245 090,41 Kč
509 253,36960 Kč462 668,48 Kč
Unit Price without VAT:11 671,38000 Kč
Unit Price with VAT:14 122,36980 Kč