
1658686-4 | |
|---|---|
DigiKey Part Number | 5831-1658686-4-ND |
Manufacturer | |
Manufacturer Product Number | 1658686-4 |
Description | D-Sub Contacts SKT 22 AWG BULK |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 6,45731 Kč | 3 551,52 Kč |
| 2 200 | 5,66576 Kč | 12 464,67 Kč |
| Unit Price without VAT: | 6,45731 Kč |
|---|---|
| Unit Price with VAT: | 7,81335 Kč |






