0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156667-1

DigiKey Part Number
5831-156667-1-ND
Manufacturer
Manufacturer Product Number
156667-1
Description
Terminals PIDG FASTON FLAG ASSM
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.720" (18.29mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 520
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15030,44713 Kč4 567,07 Kč
30030,23713 Kč9 071,14 Kč
60029,39720 Kč17 638,32 Kč
1 20028,97724 Kč34 772,69 Kč
5 10028,34730 Kč144 571,23 Kč
Unit Price without VAT:30,44713 Kč
Unit Price with VAT:36,84103 Kč