
1534162-1 | |
|---|---|
DigiKey Part Number | 5831-1534162-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1534162-1 |
Description | AMP MCP 1.5K CONTACT SWS |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,56176 Kč | 11 527,92 Kč |
| Unit Price without VAT: | 2,56176 Kč |
|---|---|
| Unit Price with VAT: | 3,09973 Kč |


