New at DigiKey
Image for 1483351-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1483351-2

DigiKey Part Number
5831-1483351-2-ND
Manufacturer
Manufacturer Product Number
1483351-2
Description
MICRO-MATCH LEAD 06P 150MM
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4095,12100 Kč3 804,84 Kč
Unit Price without VAT:95,12100 Kč
Unit Price with VAT:115,09641 Kč