
1418882-1 | |
|---|---|
DigiKey Part Number | 5831-1418882-1-ND |
Manufacturer | |
Manufacturer Product Number | 1418882-1 |
Description | AUTOMOTIVE CONNECTORS COVER FOR |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 62 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 32,54693 Kč | 4 882,04 Kč |
| 300 | 26,45747 Kč | 7 937,24 Kč |
| 600 | 25,19760 Kč | 15 118,56 Kč |
| Unit Price without VAT: | 32,54693 Kč |
|---|---|
| Unit Price with VAT: | 39,38179 Kč |










