
1393277-4 | |
|---|---|
DigiKey Part Number | 5831-1393277-4-ND |
Manufacturer | |
Manufacturer Product Number | 1393277-4 |
Description | Auto Rel V23076A1001C133 |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 6.9 VDC |
Manufacturer TE Connectivity | Must Release Voltage 1.2 VDC |
Series | Operate Time 5 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 133 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 45 A | Coil Power 1.6W |
Switching Voltage 12VDC - Nom | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 138,68920 Kč | 3 467,23 Kč |
| 75 | 122,21320 Kč | 9 165,99 Kč |
| 150 | 119,29347 Kč | 17 894,02 Kč |
| Unit Price without VAT: | 138,68920 Kč |
|---|---|
| Unit Price with VAT: | 167,81393 Kč |


