



1393277-4 | |
|---|---|
DigiKey Part Number | 1393277-4-ND |
Manufacturer | |
Manufacturer Product Number | 1393277-4 |
Description | RELAY AUTOMOTIVE SPDT 45A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1393277-4 Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer TE Connectivity AMP Connectors | Operate Time 5 ms |
Series | Release Time 3 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 133 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 45 A | Coil Resistance 90 Ohms |
Switching Voltage 12VDC - Nom | Base Product Number |
Must Operate Voltage 6.9 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 103,71840 Kč | 2 592,96 Kč |
| 50 | 98,76340 Kč | 4 938,17 Kč |
| 100 | 94,05000 Kč | 9 405,00 Kč |
| 250 | 88,16204 Kč | 22 040,51 Kč |
| 525 | 83,66750 Kč | 43 925,44 Kč |
| 1 050 | 79,67754 Kč | 83 661,42 Kč |
| 2 625 | 74,69550 Kč | 196 075,69 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |



