
1318986-6 | |
|---|---|
DigiKey Part Number | 5831-1318986-6-ND |
Manufacturer | |
Manufacturer Product Number | 1318986-6 |
Description | Headers&Wire Housings RCPT 20-16 |
Customer Reference | |
Detailed Description | Socket Contact Silver 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,07300 Kč | 3 653,65 Kč |
| 150 | 71,81313 Kč | 10 771,97 Kč |
| 250 | 70,34332 Kč | 17 585,83 Kč |
| 500 | 68,87344 Kč | 34 436,72 Kč |
| Unit Price without VAT: | 73,07300 Kč |
|---|---|
| Unit Price with VAT: | 88,41833 Kč |


