Ring Terminal Connector M6 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130550

DigiKey Part Number
5831-130550-ND
Manufacturer
Manufacturer Product Number
130550
Description
Terminals RING TONGUE B SOLIS
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.938" (23.83mm)
Manufacturer
TE Connectivity
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Retail Package
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M6 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.172" (4.37mm)
Width - Outer Edges
0.469" (11.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
20020,64695 Kč4 129,39 Kč
60017,72718 Kč10 636,31 Kč
1 00017,31007 Kč17 310,07 Kč
1 80016,05873 Kč28 905,71 Kč
Unit Price without VAT:20,64695 Kč
Unit Price with VAT:24,98281 Kč