Socket Contact Tin 15-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241608-1

DigiKey Part Number
5831-1241608-1-ND
Manufacturer
Manufacturer Product Number
1241608-1
Description
Connector Accessory, 0.067in Min
Customer Reference
Detailed Description
Socket Contact Tin 15-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
15-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 181 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
8 5001,88982 Kč16 063,47 Kč
17 0001,86882 Kč31 769,94 Kč
25 5001,80583 Kč46 048,67 Kč
34 0001,78483 Kč60 684,22 Kč
161 5001,67984 Kč271 294,16 Kč
Unit Price without VAT:1,88982 Kč
Unit Price with VAT:2,28668 Kč