
1241414-3 | |
|---|---|
DigiKey Part Number | 5831-1241414-3-ND |
Manufacturer | |
Manufacturer Product Number | 1241414-3 |
Description | Connector Accessory, 0.086in Min |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,92934 Kč | 10 394,01 Kč |
| Unit Price without VAT: | 6,92934 Kč |
|---|---|
| Unit Price with VAT: | 8,38450 Kč |


