
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | Distributor Y-Shaped | |
| Convert From (Adapter End) | Male Pins | |
| Convert To (Adapter End) | Female Sockets (2) | |
| Shell Size - Insert (Convert From) | M8 | |
| Shell Size - Insert (Convert To) | M8 | |
| Number of Positions (Convert From) | 4 | |
| Number of Positions (Convert To) | 4 (2) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded | |
| Primary Material | Plastic | |
| Housing Material | Polyurethane (PUR) | |
| Housing Color | Black, Silver | |
| Features | - | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Shielding | Unshielded | |
| Includes | - | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 60VAC, 75VDC | |
| Operating Temperature | -25°C ~ 90°C | |
| Orientation (Convert From) | Keyed | |
| Orientation (Convert To) | Keyed | |
| Material Flammability Rating | - | |
| Housing Finish | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 | 459,18875 Kč | 3 673,51 Kč | 
| 16 | 449,82563 Kč | 7 197,21 Kč | 
| Unit Price without VAT: | 459,18875 Kč | 
|---|---|
| Unit Price with VAT: | 555,61839 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic