


1200895003 | |
|---|---|
DigiKey Part Number | 1200895003-ND |
Manufacturer | |
Manufacturer Product Number | 1200895003 |
Description | Y SPLITTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black, Silver | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC, 75VDC | |
Operating Temperature | -25°C ~ 90°C | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,33000 Kč | 1 137,33 Kč |
| 10 | 966,67900 Kč | 9 666,79 Kč |
| 25 | 906,17720 Kč | 22 654,43 Kč |
| 50 | 862,95740 Kč | 43 147,87 Kč |
| 100 | 821,81520 Kč | 82 181,52 Kč |
| 250 | 781,45516 Kč | 195 363,79 Kč |
| Unit Price without VAT: | 1 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,16930 Kč |










